337-062-559-208

Heilind Number:EDA337-062-559-208
Manufacturer:EDAC
Manufacturer Number:337-062-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-559-208

Detailed Description

Enhance connectivity on your circuit boards with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and reliable conductivity. With two rows and 62 positions, it offers ample room for multiple connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of applications. Upgrade your PCB connections with this high-quality connector.