337-062-559-212

Heilind Number:EDA337-062-559-212
Manufacturer:EDAC
Manufacturer Number:337-062-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Boasting a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance, with a robust amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers high-speed data transmission with ease. With 62 positions and right-angle mount orientation, it provides versatile connectivity options. Its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Perfect for applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors categories, this connector is a must-have for your electronic projects.