337-062-559-802

Heilind Number:EDA337-062-559-802
Manufacturer:EDAC
Manufacturer Number:337-062-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-559-802

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows and 62 positions, it offers ample space for efficient signal transmission. The Copper Alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Its right-angle mount orientation adds versatility, and with an operating temperature range of -40 to 105°C, it excels in various environments. Elevate your PCB assembly with this essential component.