337-062-559-803

Heilind Number:EDA337-062-559-803
Manufacturer:EDAC
Manufacturer Number:337-062-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-559-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this connector ensures seamless power transmission with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in challenging environments. With 62 positions spread across 2 rows, it offers ample connectivity options. The copper alloy contact material provides reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise installation. Designed for right-angle mounting, it suits various PCB layouts. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our range of connectors for optimal board-to-board connectivity.