337-062-559-804

Heilind Number:EDA337-062-559-804
Manufacturer:EDAC
Manufacturer Number:337-062-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-559-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a pivotal component in facilitating seamless communication between boards. Designed with precision and durability in mind, this green connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows and a total of 62 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this essential connector to streamline your PCB connections with ease and efficiency.