337-062-559-807

Heilind Number:EDA337-062-559-807
Manufacturer:EDAC
Manufacturer Number:337-062-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-559-807

Detailed Description

Enhance your PCB connections with this robust Card Edge Connector. Designed for optimal performance, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient connectivity. The right-angle mount orientation and 62 positions make it versatile for different applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your PCB assembly needs. Upgrade your system with this essential component.