337-062-559-808

Heilind Number:EDA337-062-559-808
Manufacturer:EDAC
Manufacturer Number:337-062-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-559-808

Detailed Description

Enhance connectivity in your PCB assembly with this high-quality Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in demanding industrial environments. With a double-row design and 62 positions, this connector offers ample connectivity options for your application. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its right angle mount orientation is ideal for space-saving layouts. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs.