337-062-559-858

Heilind Number:EDA337-062-559-858
Manufacturer:EDAC
Manufacturer Number:337-062-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-559-858

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row layout and a total of 62 positions, it offers ample room for seamless board-to-board connections. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. The right-angle mount orientation adds versatility, making it a convenient choice for your PCB assembly needs. Upgrade your setup with this essential component for efficient and dependable performance.