337-062-559-868

Heilind Number:EDA337-062-559-868
Manufacturer:EDAC
Manufacturer Number:337-062-559-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-559-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-559-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color to your setup but also delivers exceptional functionality. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance in any application. Featuring two rows of 62 positions each, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation allows for seamless integration. Rated for 3A and capable of withstanding temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial environments. Upgrade your connectivity solutions with this essential component.