337-062-559-878

Heilind Number:EDA337-062-559-878
Manufacturer:EDAC
Manufacturer Number:337-062-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-559-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-559-878

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Engineered for seamless integration, this connector boasts a vibrant Green color and dual-row design, offering 62 positions for optimal signal transfer. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliability in demanding environments. The right-angle mount orientation and precise .156-inch pitch facilitate easy installation, while the wide operating temperature range of -40 to 105 °C guarantees stable performance. Trust in this essential component for efficient and secure board-to-board connections in your electronic assemblies.