337-062-560-201

Heilind Number:EDA337-062-560-201
Manufacturer:EDAC
Manufacturer Number:337-062-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various environments. With two rows of copper alloy contacts, it offers a total of 62 positions for efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy alignment on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both commercial and industrial applications. Choose this connector for robust and durable board-to-board connections.