337-062-560-203

Heilind Number:EDA337-062-560-203
Manufacturer:EDAC
Manufacturer Number:337-062-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-560-203

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for efficiency and durability, it features a vibrant green color and a 3A amperage capacity. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 62 positions, it offers ample connectivity options. The copper alloy contact material guarantees secure and efficient transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Its straight mount orientation and .156-inch pitch make installation a breeze. Upgrade your connectivity with this essential component.