337-062-560-204

Heilind Number:EDA337-062-560-204
Manufacturer:EDAC
Manufacturer Number:337-062-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-560-204

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for optimal performance, this green connector boasts a contact material of Copper Alloy, ensuring reliable and efficient power transmission. With a dual-row configuration featuring 62 positions, it offers ample connectivity options for your devices. The robust UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the straight mount orientation and .156-inch pitch allow for seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Elevate the functionality of your electronic systems with this essential component.