337-062-560-207

Heilind Number:EDA337-062-560-207
Manufacturer:EDAC
Manufacturer Number:337-062-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-560-207

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in striking green. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in high-performance applications. The copper alloy contacts offer reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Boasting 62 positions, this connector caters to diverse connection needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Elevate your connectivity solutions with this essential component.