337-062-560-208

Heilind Number:EDA337-062-560-208
Manufacturer:EDAC
Manufacturer Number:337-062-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-560-208

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 62 positions each, it provides ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector is rated for an operating temperature range of -40 to 105°C. Its straight mount orientation simplifies installation, making it a must-have for any professional setup. Upgrade your PCB connectivity with this essential component.