337-062-560-268

Heilind Number:EDA337-062-560-268
Manufacturer:EDAC
Manufacturer Number:337-062-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-560-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-560-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and efficiency, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contact points crafted from durable Copper Alloy, each providing a secure connection for optimal signal transmission. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the 62 positions offer ample room for versatile board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Choose straight mount orientation for seamless installation. Elevate your connectivity game with this essential component.