337-062-560-802

Heilind Number:EDA337-062-560-802
Manufacturer:EDAC
Manufacturer Number:337-062-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-560-802

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a contact material of Copper Alloy, it guarantees efficient power transmission with an amperage of 3A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 62 positions accommodate multiple connections. Suitable for straight mounting, it offers seamless integration on your board. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for industrial applications requiring robust and consistent performance. Trust in its quality to streamline your PCB connectivity needs effortlessly.