337-062-560-803

Heilind Number:EDA337-062-560-803
Manufacturer:EDAC
Manufacturer Number:337-062-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-560-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green finish. Designed for durability and efficiency, this connector features UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With a current rating of 3 A, it offers robust power delivery for your electronic applications. Its dual-row design with 62 positions allows for versatile and secure connections. Crafted with copper alloy contacts, it guarantees optimal conductivity and signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Elevate your PCB assembly with this essential component.