337-062-560-807

Heilind Number:EDA337-062-560-807
Manufacturer:EDAC
Manufacturer Number:337-062-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-560-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds visual appeal but also offers reliable functionality. Engineered for durability, it boasts a housing composed of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy. With two rows and a total of 62 positions, it ensures seamless data transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation facilitates hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Elevate your connectivity solutions with this essential component.