337-062-560-808

Heilind Number:EDA337-062-560-808
Manufacturer:EDAC
Manufacturer Number:337-062-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-560-808

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant Green color, it adds a touch of visual distinction while delivering top-notch performance. With an amperage rating of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .156 in and row spacing of .2 in, it provides efficient signal transfer across 62 positions. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Ideal for various applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.