337-062-560-812

Heilind Number:EDA337-062-560-812
Manufacturer:EDAC
Manufacturer Number:337-062-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-560-812

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color and boasting a durable housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various applications. With two rows of contacts made from Copper Alloy, it offers a secure and efficient connection. The .156-inch pitch and .2-inch row spacing accommodate precise mounting on PCBs. With 62 positions available, it's perfect for complex circuitry. Designed for straight mount orientation, it's easy to install. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is both versatile and dependable. Explore this essential component in our range of PCB Connectors, ideal for Board To Board connections.