337-062-560-858

Heilind Number:EDA337-062-560-858
Manufacturer:EDAC
Manufacturer Number:337-062-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-560-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of contacts made from tough Copper Alloy, it guarantees efficient power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise positioning, while the 62 positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Trust in this connector for robust and secure board-to-board connections.