337-062-560-868

Heilind Number:EDA337-062-560-868
Manufacturer:EDAC
Manufacturer Number:337-062-560-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-062-560-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-062-560-868

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double-row configuration and 62 positions, it offers ample room for secure and reliable contact. The Copper Alloy contact material ensures optimal conductivity, while the .156 inch pitch and .2 inch row spacing facilitate seamless integration. Operating effortlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your device's performance with this essential connector.