337-064-500-201

Heilind Number:EDA337-064-500-201
Manufacturer:EDAC
Manufacturer Number:337-064-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-500-201

Detailed Description

Enhance connectivity in your circuit board with our Card Edge Connector. This essential component, boasting a vibrant green hue, is designed for optimal performance, with a 3 A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of 64 copper alloy contacts, with a .156-inch pitch and .2-inch row spacing, it enables seamless board-to-board connections. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Trust in this high-quality connector for efficient and secure electronic connections.