337-064-500-212

Heilind Number:EDA337-064-500-212
Manufacturer:EDAC
Manufacturer Number:337-064-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-500-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for efficient power delivery, this connector features a high amperage of 3 A, ensuring reliable performance. Its durable UL 94V-0 Thermoplastic Polyester housing provides excellent protection, while the Copper Alloy contact material guarantees secure connections. With two rows and 64 positions, it offers ample room for multiple connections. The .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation further simplifies assembly. Upgrade your board-to-board connections with this essential component.