337-064-500-802

Heilind Number:EDA337-064-500-802
Manufacturer:EDAC
Manufacturer Number:337-064-500-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-500-802

Detailed Description

Enhance your PCB connections with our innovative Card Edge Connector. Designed for seamless integration, this green connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 64 positions, it offers ample connectivity options for your projects. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your setup with this high-performance connector, a must-have in any PCB assembly.