337-064-500-804

Heilind Number:EDA337-064-500-804
Manufacturer:EDAC
Manufacturer Number:337-064-500-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-500-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-500-804

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed with a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it guarantees high performance and safety in various applications. With two rows of copper alloy contacts, each positioned precisely at a pitch of .156 inches, it offers reliable power transmission at an amperage of 3A. Featuring 64 positions and a row spacing of .2 inches, it ensures seamless board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your electronic projects with this essential component.