337-064-500-808

Heilind Number:EDA337-064-500-808
Manufacturer:EDAC
Manufacturer Number:337-064-500-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-500-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-500-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. With two rows of copper alloy contacts, each capable of carrying up to 3A of current, it offers reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 64 positions available for versatile configurations. Engineered for straight mount orientation, it simplifies installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.