337-064-520-201

Heilind Number:EDA337-064-520-201
Manufacturer:EDAC
Manufacturer Number:337-064-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3 A amperage capacity, ensuring reliable operation in various applications. The durable UL 94V-0 Thermoplastic Polyester housing guarantees longevity, while the Copper Alloy contact material ensures secure and efficient signal transfer. With two rows and a total of 64 positions, this connector offers ample connectivity options. Its .156-inch pitch and .2-inch row spacing allow for precise and stable mounting on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Upgrade your electronics assembly with this essential component.