337-064-520-202

Heilind Number:EDA337-064-520-202
Manufacturer:EDAC
Manufacturer Number:337-064-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-520-202

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color to your PCB setup but also offers reliable functionality. With an amperage rating of 3A, this connector ensures efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting two rows and a total of 64 positions, it provides ample space for your connectivity needs. The Copper Alloy contact material and .156-inch pitch further enhance its performance, while the .2-inch row spacing allows for easy installation. Designed for straight mounting orientation, it's perfect for seamless integration into your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup today and experience the difference in your connectivity solutions.