337-064-520-203

Heilind Number:EDA337-064-520-203
Manufacturer:EDAC
Manufacturer Number:337-064-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-520-203

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a current rating of 3 A, it ensures efficient power transmission. Its two rows of copper alloy contacts, spaced at .156 inches, offer seamless and secure connections for up to 64 positions. The straight mount orientation and compact design make it ideal for board-to-board PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic assembly projects.