337-064-520-207

Heilind Number:EDA337-064-520-207
Manufacturer:EDAC
Manufacturer Number:337-064-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green hue, this connector is not only visually striking but also durable, with a housing crafted from UL 94V-0 Thermoplastic Polyester. Its dual-row design with 64 positions allows for efficient data transfer, while copper alloy contacts ensure reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your system's connectivity with this essential component.