337-064-520-208

Heilind Number:EDA337-064-520-208
Manufacturer:EDAC
Manufacturer Number:337-064-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-520-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green finish. Designed for seamless integration, it features two rows of 64 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability while maintaining safety standards. The Copper Alloy contact material and .156-inch pitch offer optimal conductivity. With a 3A amperage and an operating temperature range of -40 to 105 °C, it's perfect for demanding industrial environments. Whether you need straight or right-angle mounting, this connector delivers reliability and precision in every connection. Explore the full range of features in our Board To Board PCB Connectors collection.