337-064-520-212

Heilind Number:EDA337-064-520-212
Manufacturer:EDAC
Manufacturer Number:337-064-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Boasting a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any setup. With a contact material of Copper Alloy, it guarantees efficient conductivity for your electronic devices. Featuring two rows with a .156-inch pitch and .2-inch row spacing, it offers precise alignment for seamless board-to-board connections. With 64 positions, it accommodates multiple components, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and efficiency to elevate your connectivity solutions.