337-064-520-258

Heilind Number:EDA337-064-520-258
Manufacturer:EDAC
Manufacturer Number:337-064-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-520-258

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With two rows of Copper Alloy contacts, each carefully spaced at .156 inches, it offers reliable connectivity for up to 64 positions. The straight mount orientation ensures easy installation, while its operating temperature range of -40 to 105°C guarantees stability in various environments. Trust in this connector for efficient and secure board-to-board connections in your electronic applications.