337-064-520-268

Heilind Number:EDA337-064-520-268
Manufacturer:EDAC
Manufacturer Number:337-064-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-520-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-520-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a double-row configuration and 64 positions, it ensures seamless integration for your electronic components. The Copper Alloy contacts offer reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability in diverse environments. Whether you're a professional in the field or a hobbyist, this component is a must-have for your projects. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.