337-064-520-802

Heilind Number:EDA337-064-520-802
Manufacturer:EDAC
Manufacturer Number:337-064-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-520-802

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in a variety of electronic applications. Featuring a vibrant Green color, it not only stands out visually but also offers superior functionality with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. This connector boasts a dual-row configuration with 64 positions, facilitating efficient data transfer and communication. The Copper Alloy contacts ensure reliable and low-resistance connectivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Suitable for straight mounting orientation, it can endure harsh environments with an operating temperature range of -40 to 105 °C. Perfect for use in various electronic devices, this connector is a must-have component for seamless board-to-board connections.