337-064-520-804

Heilind Number:EDA337-064-520-804
Manufacturer:EDAC
Manufacturer Number:337-064-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-520-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. This essential component features a vibrant green color and a sleek, straight mount orientation, perfect for seamless integration into your electronic setup. With a high amperage rating of 3A and contact material made of durable Copper Alloy, you can trust in its reliability under demanding conditions. The UL 94V-0 Thermoplastic Polyester housing ensures safety and compliance with industry standards, while the double-row design with 64 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precision and efficiency are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential choice for your PCB assembly needs.