337-064-520-807

Heilind Number:EDA337-064-520-807
Manufacturer:EDAC
Manufacturer Number:337-064-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-520-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed to streamline board-to-board connections. Featuring a vibrant Green color for easy identification, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts providing reliable conductivity, it offers a total of 64 positions on a .156-inch pitch. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees optimal performance in various environments. Upgrade your setup with this essential component for seamless PCB integration.