337-064-520-812

Heilind Number:EDA337-064-520-812
Manufacturer:EDAC
Manufacturer Number:337-064-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-520-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a vibrant green color and is meticulously crafted from UL 94V-0 Thermoplastic Polyester for superior durability. With two rows of copper alloy contacts, it ensures secure and reliable connections, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a total of 64 positions, it accommodates extensive circuitry requirements. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Ideal for applications in products, connectors, and PCBs, this connector is an essential component for seamless board-to-board connections. Elevate the performance of your electronic systems with this top-of-the-line Card Edge Connector.