337-064-520-858

Heilind Number:EDA337-064-520-858
Manufacturer:EDAC
Manufacturer Number:337-064-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-520-858

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a vibrant Green color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a reliable amperage of 3A, it ensures safe and efficient power transmission. The Copper Alloy contact material guarantees excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for seamless integration. Boasting two rows and 64 positions, it offers ample connectivity options for your PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential connector, a must-have in any tech enthusiast's toolkit.