337-064-520-868

Heilind Number:EDA337-064-520-868
Manufacturer:EDAC
Manufacturer Number:337-064-520-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-520-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-520-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector is not only visually striking but also stands out in functionality, with a high amperage rating of 3A. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable insulation and safety. With two rows of copper alloy contacts spaced at .156 inches and .2 inches apart, it offers seamless integration for up to 64 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connection game with this essential component in the realm of PCB connectors.