337-064-520-878

Heilind Number:EDA337-064-520-878
Manufacturer:EDAC
Manufacturer Number:337-064-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-520-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-520-878

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a striking green hue. Designed for precision and durability, it features 64 positions with a pitch of .156 inches and is suitable for double-row configurations. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments, while the Copper Alloy contacts guarantee excellent conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Upgrade your setup with this essential component for seamless board-to-board connections.