337-064-521-201

Heilind Number:EDA337-064-521-201
Manufacturer:EDAC
Manufacturer Number:337-064-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-521-201

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. The Copper Alloy contacts, combined with a pitch of .156 inches, guarantee secure and efficient connections. Boasting two rows and 64 positions, this connector accommodates a variety of devices. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your PCB setup with this essential component.