337-064-521-202

Heilind Number:EDA337-064-521-202
Manufacturer:EDAC
Manufacturer Number:337-064-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-521-202

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable conductivity. With two rows and 64 positions, it offers ample connectivity for your circuitry. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various electronic applications. Trust in its efficiency and durability to streamline your board-to-board connections.