337-064-521-203

Heilind Number:EDA337-064-521-203
Manufacturer:EDAC
Manufacturer Number:337-064-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-521-203

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant Green color, this connector boasts a robust amperage of 3 A, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient signal transmission. The straight mount orientation and 64 positions cater to diverse connection needs. Operating smoothly in temperature extremes ranging from -40 to 105°C, it guarantees uninterrupted performance in any environment. Explore our range of connectors to streamline your PCB connectivity solutions.