337-064-521-204

Heilind Number:EDA337-064-521-204
Manufacturer:EDAC
Manufacturer Number:337-064-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-521-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector ensures a secure and efficient transfer of power with an amperage rating of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and reliability. With two rows and 64 positions, it offers ample room for multiple connections. The .156-inch pitch and .2-inch row spacing enable precise alignment on your PCB. Designed for straight mounting orientation, it is versatile for various applications. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is essential for your PCB assembly needs. Upgrade your connectivity solutions with this high-quality component.