337-064-521-207

Heilind Number:EDA337-064-521-207
Manufacturer:EDAC
Manufacturer Number:337-064-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-521-207

Detailed Description

Enhance your PCB connectivity with this state-of-the-art Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers high-speed data transfer capabilities with impeccable precision. Featuring 64 positions and a durable straight mount orientation, it guarantees a secure and stable connection for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Elevate your PCB assembly with this top-of-the-line connector, a must-have in any professional setup.