337-064-521-208

Heilind Number:EDA337-064-521-208
Manufacturer:EDAC
Manufacturer Number:337-064-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-521-208

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it allows for seamless integration on your circuit board. Boasting 64 positions and a straight mount orientation, it offers versatile connectivity options. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your setup with this essential component, perfect for your connectivity needs.