337-064-521-268

Heilind Number:EDA337-064-521-268
Manufacturer:EDAC
Manufacturer Number:337-064-521-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-521-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-521-268

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a striking green color. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. With two rows and 64 positions spaced at a pitch of .156 inches, it offers ample room for versatile board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its suitability for various applications in demanding environments. Upgrade your connectivity solutions with this essential component.